
PM1-4F-C | |
|---|---|
DigiKey Part Number | PM1-4F-C-ND |
Manufacturer | |
Manufacturer Product Number | PM1-4F-C |
Description | CONN SPADE TERM 18-22AWG M4 |
Customer Reference | |
Detailed Description | M4 Stud Spade Terminal Connector Crimp 18-22 AWG |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Obsolete | Features Brazed Seam, Serrated Termination |
Terminal Type Standard | Contact Finish Tin |
Stud/Tab Size M4 Stud | Contact Material Copper |
Width - Outer Edges 0.320" (8.13mm) | Tongue Inside Opening 0.170" (4.32mm) |
Length - Overall 0.690" (17.53mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 130519 | TE Connectivity AMP Connectors | 0 | 130519-ND | 0,30936 € | Direct |



