
PM-5 | |
|---|---|
DigiKey Part Number | PM-5-ND |
Manufacturer | |
Manufacturer Product Number | PM-5 |
Description | WIRE MARKR MINI 4.6MMX12.7MM WHT |
Customer Reference | |
Detailed Description | Wire Marker, Miniature 0.18" W x 0.50" L (4.6mm x 12.7mm) White Tedlar |
Datasheet | Datasheet |
Category | Size 0.18" W x 0.50" L (4.6mm x 12.7mm) |
Manufacturer Panduit Corp | Cable Diameter 0.126" (3.20mm) |
Series | Legend 5 |
Packaging Bulk | Color White |
Part Status Obsolete | Material Tedlar |
Type Wire Marker, Miniature |

