
PM-0 | |
|---|---|
DigiKey Part Number | PM-0-ND |
Manufacturer | |
Manufacturer Product Number | PM-0 |
Description | WIRE MARKR MINI 4.6MMX12.7MM WHT |
Customer Reference | |
Detailed Description | Wire Marker, Miniature 0.18" W x 0.50" L (4.6mm x 12.7mm) White Tedlar |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Wire Marker, Miniature | |
Size | 0.18" W x 0.50" L (4.6mm x 12.7mm) | |
Cable Diameter | 0.126" (3.20mm) | |
Legend | 0 | |
Color | White | |
Material | Tedlar | |
Operating Temperature | - | |
Base Product Number | - |

