
PLWP3H-TL | |
|---|---|
DigiKey Part Number | 298-20164-ND |
Manufacturer | |
Manufacturer Product Number | PLWP3H-TL |
Description | CBL TIE LOCKING NATURAL 120LB 1' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 3.00" (76.20mm) 0.300" (7.62mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 12" | |
Bundle Diameter | 3.00" (76.20mm) | |
Width | 0.300" (7.62mm) | |
Length - Actual | 1.000' (304.80mm) | |
Mounting Type | Push Mount, Winged Arrowhead | |
Tensile Strength | 120 lbs (54.43 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,11382 € | 556,91 € |
| Unit Price without VAT: | 1,11382 € |
|---|---|
| Unit Price with VAT: | 1,32545 € |


