
PLWP2S-D0 | |
|---|---|
DigiKey Part Number | 298-20161-ND |
Manufacturer | |
Manufacturer Product Number | PLWP2S-D0 |
Description | CBL TIE LOCKING BLACK 50LB 7.80" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.75" (44.45mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
EDA/CAD Models | PLWP2S-D0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 7.75" | |
Bundle Diameter | 1.75" (44.45mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 0.650' (198.00mm, 7.80") | |
Mounting Type | Push Mount, Winged Arrowhead | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,39022 € | 195,11 € |
| 1.000 | 0,38120 € | 381,20 € |
| 1.500 | 0,37599 € | 563,99 € |
| 2.500 | 0,36952 € | 923,80 € |
| 3.500 | 0,36530 € | 1.278,55 € |
| 5.000 | 0,36086 € | 1.804,30 € |
| Unit Price without VAT: | 0,39022 € |
|---|---|
| Unit Price with VAT: | 0,46436 € |




