Similar

PLWP2H-TL30 | |
|---|---|
DigiKey Part Number | 298-23022-ND |
Manufacturer | |
Manufacturer Product Number | PLWP2H-TL30 |
Description | CBL TIE LOCKING BLK 120LB 8.90" |
Customer Reference | |
Detailed Description | Standard, Locking Black 2.00" (50.80mm) 0.300" (7.62mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 9" | |
Bundle Diameter | 2.00" (50.80mm) | |
Width | 0.300" (7.62mm) | |
Length - Actual | 0.742' (226.16mm, 8.90") | |
Mounting Type | Push Mount, Winged Arrowhead | |
Tensile Strength | 120 lbs (54.43 kg) | |
Features | Heat Stabilized | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |



