
PLWP1S-D | |
|---|---|
DigiKey Part Number | 298-1354-ND |
Manufacturer | |
Manufacturer Product Number | PLWP1S-D |
Description | CBL TIE LOCKING NAT 50LB 5.20" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 1.00" (25.40mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
EDA/CAD Models | PLWP1S-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 5.25" | |
Bundle Diameter | 1.00" (25.40mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 0.433' (131.98mm, 5.20") | |
Mounting Type | Push Mount, Winged Arrowhead | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,30060 € | 150,30 € |
| 1.000 | 0,29368 € | 293,68 € |
| 1.500 | 0,28969 € | 434,54 € |
| 2.500 | 0,28471 € | 711,78 € |
| 3.500 | 0,28147 € | 985,14 € |
| 5.000 | 0,27806 € | 1.390,30 € |
| Unit Price without VAT: | 0,30060 € |
|---|---|
| Unit Price with VAT: | 0,35771 € |



