Standard, Locking Black 0.87" (22.10mm) 0.098" (2.50mm) 18 lbs (8.16 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLWP1M-D30

DigiKey Part Number
298-20157-ND
Manufacturer
Manufacturer Product Number
PLWP1M-D30
Description
CBL TIE LOCKING BLACK 18LB 4.30"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 0.87" (22.10mm) 0.098" (2.50mm) 18 lbs (8.16 kg)
Datasheet
 Datasheet
EDA/CAD Models
PLWP1M-D30 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Actual
0.358' (109.12mm, 4.30")
Manufacturer
Panduit Corp
Mounting Type
Push Mount, Winged Arrowhead
Series
Tensile Strength
18 lbs (8.16 kg)
Packaging
Bulk
Features
Heat Stabilized
Part Status
Active
Material
Polyamide (PA66), Nylon 6/6
Wire/Cable Tie Type
Standard, Locking
Color
Black
Length - Approximate
4.25"
Shelf Life
48 Months
Bundle Diameter
0.87" (22.10mm)
Shelf Life Start
Date of Manufacture
Width
0.098" (2.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,37100 €3,71 €
250,36080 €9,02 €
500,35280 €17,64 €
1000,34460 €34,46 €
2500,33432 €83,58 €
5000,32664 €163,32 €
1.0000,31910 €319,10 €
2.5000,30935 €773,38 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,47600 €