
PLWP1M-D0 | |
|---|---|
DigiKey Part Number | 298-20156-ND |
Manufacturer | |
Manufacturer Product Number | PLWP1M-D0 |
Description | CBL TIE LOCKING BLACK 18LB 4.30" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 0.87" (22.10mm) 0.098" (2.50mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
EDA/CAD Models | PLWP1M-D0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 4.25" | |
Bundle Diameter | 0.87" (22.10mm) | |
Width | 0.098" (2.50mm) | |
Length - Actual | 0.358' (109.12mm, 4.30") | |
Mounting Type | Push Mount, Winged Arrowhead | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,36100 € | 3,61 € |
| 25 | 0,35040 € | 8,76 € |
| 50 | 0,34260 € | 17,13 € |
| 100 | 0,33490 € | 33,49 € |
| 250 | 0,32480 € | 81,20 € |
| 500 | 0,31736 € | 158,68 € |
| 1.000 | 0,31004 € | 310,04 € |
| 2.500 | 0,30056 € | 751,40 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |


