
PLVS1014D7112 | |
|---|---|
DigiKey Part Number | 298-11346-ND |
Manufacturer | |
Manufacturer Product Number | PLVS1014D7112 |
Description | SIGN ELECTRL WARN 14"X10" R/BK/W |
Customer Reference | |
Detailed Description | Vinyl Red and Black Legend, White Background |
Category | Color Red and Black Legend, White Background |
Manufacturer Panduit Corp | For Use With/Related Products Danger |
Packaging Bulk | Material Vinyl |
Part Status Obsolete | Label Size 14.00" L x 10.00" W (355.6mm x 254.0mm) |

