Standard, Locking Black 1.57" (40.00mm) 0.190" (4.83mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLUP40S-D30

DigiKey Part Number
298-20152-ND
Manufacturer
Manufacturer Product Number
PLUP40S-D30
Description
CBL TIE LOCKING BLACK 50LB 6.97"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 1.57" (40.00mm) 0.190" (4.83mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
7"
Bundle Diameter
1.57" (40.00mm)
Width
0.190" (4.83mm)
Length - Actual
0.581' (177.00mm, 6.97")
Mounting Type
Push Mount, Cupped Arrowhead
Tensile Strength
50 lbs (22.68 kg)
Features
Heat Stabilized
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
48 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 490
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,52000 €0,52 €
100,49100 €4,91 €
250,47640 €11,91 €
500,46580 €23,29 €
1000,45520 €45,52 €
2500,44148 €110,37 €
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,61880 €