MFR Recommended



PLT8LH-C120 | |
|---|---|
DigiKey Part Number | 298-23014-ND |
Manufacturer | |
Manufacturer Product Number | PLT8LH-C120 |
Description | CBL TIE LOCKING BLK 90LB 2.300' |
Customer Reference | |
Detailed Description | Standard, Locking Black 8.00" (203.20mm) 0.300" (7.62mm) 90 lbs (40.82 kg) |
Datasheet | Datasheet |
Category | Width 0.300" (7.62mm) |
Manufacturer Panduit Corp | Length - Actual 2.300' (701.04mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 90 lbs (40.82 kg) |
Part Status Obsolete | Features Chemical Resistant, Weather Resistant |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA12), Nylon 12 |
Length - Approximate 27.5" | Color Black |
Bundle Diameter 8.00" (203.20mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLT8LH-C6120 | Panduit Corp | 297 | 298-PLT8LH-C6120-ND | 2,05000 € | MFR Recommended |



