


PLT8LH-C0 | |
|---|---|
DigiKey Part Number | 298-1375-ND |
Manufacturer | |
Manufacturer Product Number | PLT8LH-C0 |
Description | CBL TIE LOCKING BLK 120LB 2.300' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 8.00" (203.20mm) 0.300" (7.62mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 27.5" | |
Bundle Diameter | 8.00" (203.20mm) | |
Width | 0.300" (7.62mm) | |
Length - Actual | 2.300' (701.04mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 120 lbs (54.43 kg) | |
Features | Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,44160 € | 144,16 € |
| 200 | 1,40830 € | 281,66 € |
| 300 | 1,38903 € | 416,71 € |
| 500 | 1,36510 € | 682,55 € |
| 700 | 1,34950 € | 944,65 € |
| 1.000 | 1,33311 € | 1.333,11 € |
| Unit Price without VAT: | 1,44160 € |
|---|---|
| Unit Price with VAT: | 1,71550 € |


