


PLT8H-L0 | |
|---|---|
DigiKey Part Number | 298-14012-ND |
Manufacturer | |
Manufacturer Product Number | PLT8H-L0 |
Description | CBL TIE LOCKING BLK 175LB 2.560' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 9.00" (228.60mm) 0.350" (8.89mm) 175 lbs (79.40 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 30.75" | |
Bundle Diameter | 9.00" (228.60mm) | |
Width | 0.350" (8.89mm) | |
Length - Actual | 2.560' (780.29mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 175 lbs (79.40 kg) | |
Features | Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,60080 € | 80,04 € |
| 100 | 1,56380 € | 156,38 € |
| 150 | 1,54253 € | 231,38 € |
| 250 | 1,51612 € | 379,03 € |
| 350 | 1,49886 € | 524,60 € |
| 500 | 1,48074 € | 740,37 € |
| Unit Price without VAT: | 1,60080 € |
|---|---|
| Unit Price with VAT: | 1,90495 € |


