


PLT8H-L | |
|---|---|
DigiKey Part Number | 298-14011-ND |
Manufacturer | |
Manufacturer Product Number | PLT8H-L |
Description | CBL TIE LOCKING NAT 175LB 2.560' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 9.00" (228.60mm) 0.350" (8.89mm) 175 lbs (79.40 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 30.75" | |
Bundle Diameter | 9.00" (228.60mm) | |
Width | 0.350" (8.89mm) | |
Length - Actual | 2.560' (780.29mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 175 lbs (79.40 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,05000 € | 2,05 € |
| 10 | 1,89800 € | 18,98 € |
| 25 | 1,84120 € | 46,03 € |
| 50 | 1,79900 € | 89,95 € |
| 100 | 1,75760 € | 175,76 € |
| 250 | 1,70384 € | 425,96 € |
| 500 | 1,66406 € | 832,03 € |
| 1.000 | 1,62495 € | 1.624,95 € |
| 2.500 | 1,57431 € | 3.935,78 € |
| Unit Price without VAT: | 2,05000 € |
|---|---|
| Unit Price with VAT: | 2,43950 € |


