Standard, Locking Black 9.00" (228.60mm) 0.350" (8.89mm) 175 lbs (79.40 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard, Locking Black 9.00" (228.60mm) 0.350" (8.89mm) 175 lbs (79.40 kg)
Panduit Premium Cable Ties

PLT8H-C00

DigiKey Part Number
298-23012-ND
Manufacturer
Manufacturer Product Number
PLT8H-C00
Description
CBL TIE LOCKING BLK 175LB 2.560'
Customer Reference
Detailed Description
Standard, Locking Black 9.00" (228.60mm) 0.350" (8.89mm) 175 lbs (79.40 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
30.75"
Bundle Diameter
9.00" (228.60mm)
Width
0.350" (8.89mm)
Length - Actual
2.560' (780.29mm)
Mounting Type
Free Hanging (In-Line)
Tensile Strength
175 lbs (79.40 kg)
Features
Weather Resistant
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1001,61350 €161,35 €
2001,57605 €315,21 €
Manufacturers Standard Package
Unit Price without VAT:1,61350 €
Unit Price with VAT:1,92007 €