


PLT8H-C | |
|---|---|
DigiKey Part Number | 298-14009-ND |
Manufacturer | |
Manufacturer Product Number | PLT8H-C |
Description | CBL TIE LOCKING NAT 175LB 2.560' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 9.00" (228.60mm) 0.350" (8.89mm) 175 lbs (79.40 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 30.75" | |
Bundle Diameter | 9.00" (228.60mm) | |
Width | 0.350" (8.89mm) | |
Length - Actual | 2.560' (780.29mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 175 lbs (79.40 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,54500 € | 15,45 € |
| 25 | 1,49880 € | 37,47 € |
| 50 | 1,46440 € | 73,22 € |
| 100 | 1,43070 € | 143,07 € |
| 300 | 1,37857 € | 413,57 € |
| 500 | 1,35478 € | 677,39 € |
| 1.000 | 1,32302 € | 1.323,02 € |
| 2.500 | 1,28189 € | 3.204,72 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |


