


PLT8EH-C | |
|---|---|
DigiKey Part Number | 298-23011-ND |
Manufacturer | |
Manufacturer Product Number | PLT8EH-C |
Description | TIE LASH LOCK NAT 250LB 2.358' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Lashing, Locking Natural 8.00" (203.20mm) 0.500" (12.70mm) 250 lbs (113.40 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Lashing, Locking | |
Length - Approximate | 28.25" | |
Bundle Diameter | 8.00" (203.20mm) | |
Width | 0.500" (12.70mm) | |
Length - Actual | 2.358' (718.72mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 250 lbs (113.40 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 2,32520 € | 58,13 € |
| 50 | 2,27200 € | 113,60 € |
| 75 | 2,24107 € | 168,08 € |
| 125 | 2,20280 € | 275,35 € |
| 175 | 2,17777 € | 381,11 € |
| Unit Price without VAT: | 2,32520 € |
|---|---|
| Unit Price with VAT: | 2,76699 € |

