


PLT7LH-L | |
|---|---|
DigiKey Part Number | 298-1368-ND |
Manufacturer | |
Manufacturer Product Number | PLT7LH-L |
Description | CBL TIE LOCKING NAT 120LB 2.058' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 7.00" (177.80mm) 0.300" (7.62mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 24.75" | |
Bundle Diameter | 7.00" (177.80mm) | |
Width | 0.300" (7.62mm) | |
Length - Actual | 2.058' (627.38mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 120 lbs (54.43 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 1,42300 € | 14,23 € |
| 25 | 1,38120 € | 34,53 € |
| 50 | 1,34940 € | 67,47 € |
| 100 | 1,31850 € | 131,85 € |
| 250 | 1,27836 € | 319,59 € |
| 500 | 1,24860 € | 624,30 € |
| 1.000 | 1,21937 € | 1.219,37 € |
| 2.500 | 1,18150 € | 2.953,75 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,82070 € |


