



PLT7LH-C360 | |
|---|---|
DigiKey Part Number | 298-PLT7LH-C360-ND |
Manufacturer | |
Manufacturer Product Number | PLT7LH-C360 |
Description | CABLE TIE, 24.7"L (627MM), LIGHT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 7.00" (177.80mm) 0.300" (7.62mm) 75 lbs (34.02 kg) |
Datasheet | Datasheet |
Category | Width 0.300" (7.62mm) |
Manufacturer Panduit Corp | Length - Actual 2.058' (627.38mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Tensile Strength 75 lbs (34.02 kg) |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Black |
Length - Approximate 24.75" | Storage/Refrigeration Temperature 68°F (20°C) |
Bundle Diameter 7.00" (177.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,97000 € | 1,97 € |
| 10 | 1,83200 € | 18,32 € |
| 100 | 1,70460 € | 170,46 € |
| 1.000 | 1,58521 € | 1.585,21 € |
| Unit Price without VAT: | 1,97000 € |
|---|---|
| Unit Price with VAT: | 2,34430 € |

