


PLT7LH-C30 | |
|---|---|
DigiKey Part Number | 298-14006-ND |
Manufacturer | |
Manufacturer Product Number | PLT7LH-C30 |
Description | CBL TIE LOCKING BLK 120LB 2.058' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 7.00" (177.80mm) 0.300" (7.62mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 24.75" | |
Bundle Diameter | 7.00" (177.80mm) | |
Width | 0.300" (7.62mm) | |
Length - Actual | 2.058' (627.38mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 120 lbs (54.43 kg) | |
Features | Heat Stabilized | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 1,28800 € | 12,88 € |
| 25 | 1,24920 € | 31,23 € |
| 50 | 1,22080 € | 61,04 € |
| 100 | 1,19270 € | 119,27 € |
| 300 | 1,14933 € | 344,80 € |
| 500 | 1,12958 € | 564,79 € |
| 1.000 | 1,10316 € | 1.103,16 € |
| 2.500 | 1,06894 € | 2.672,35 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |


