


PLT6LH-C | |
|---|---|
DigiKey Part Number | 298-1367-ND |
Manufacturer | |
Manufacturer Product Number | PLT6LH-C |
Description | CBL TIE LOCKING NAT 120LB 1.825' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 6.00" (152.40mm) 0.300" (7.62mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 22" | |
Bundle Diameter | 6.00" (152.40mm) | |
Width | 0.300" (7.62mm) | |
Length - Actual | 1.825' (556.26mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 120 lbs (54.43 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,91280 € | 91,28 € |
| 200 | 0,89185 € | 178,37 € |
| 300 | 0,87970 € | 263,91 € |
| 500 | 0,86462 € | 432,31 € |
| 700 | 0,85480 € | 598,36 € |
| 1.000 | 0,84446 € | 844,46 € |
| Unit Price without VAT: | 0,91280 € |
|---|---|
| Unit Price with VAT: | 1,08623 € |


