


PLT5S-M5 | |
|---|---|
DigiKey Part Number | 298-23008-ND |
Manufacturer | |
Manufacturer Product Number | PLT5S-M5 |
Description | CBL TIE LOCKING GRN 50LB 1.458' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Green 5.00" (127.00mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Length - Actual 1.458' (444.40mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 50 lbs (22.68 kg) |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color Green |
Wire/Cable Tie Type Standard, Locking | Shelf Life 48 Months |
Length - Approximate 17.5" | Shelf Life Start Date of Manufacture |
Bundle Diameter 5.00" (127.00mm) | Base Product Number |
Width 0.190" (4.83mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,41680 € | 41,68 € |
| 200 | 0,40725 € | 81,45 € |
| 300 | 0,40177 € | 120,53 € |
| 500 | 0,39494 € | 197,47 € |
| 700 | 0,39050 € | 273,35 € |
| 1.000 | 0,38582 € | 385,82 € |
| Unit Price without VAT: | 0,41680 € |
|---|---|
| Unit Price with VAT: | 0,49599 € |



