
PLT5S-M4 | |
|---|---|
DigiKey Part Number | PLT5S-M4-ND |
Manufacturer | |
Manufacturer Product Number | PLT5S-M4 |
Description | CBL TIE LOCKING YLW 50LB 1.458' |
Customer Reference | |
Detailed Description | Standard, Locking Yellow 5.00" (127.00mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Width 0.190" (4.83mm) |
Manufacturer Panduit Corp | Length - Actual 1.458' (444.40mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 50 lbs (22.68 kg) |
Part Status Obsolete | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Yellow |
Length - Approximate 17.5" | Base Product Number |
Bundle Diameter 5.00" (127.00mm) |





