


PLT5S-M30 | |
|---|---|
DigiKey Part Number | 298-13998-ND |
Manufacturer | |
Manufacturer Product Number | PLT5S-M30 |
Description | CBL TIE LOCKING BLK 50LB 1.458' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 5.00" (127.00mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Length - Actual 1.458' (444.40mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 50 lbs (22.68 kg) |
Packaging Bulk | Features Heat Stabilized |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Black |
Length - Approximate 17.5" | Shelf Life 48 Months |
Bundle Diameter 5.00" (127.00mm) | Shelf Life Start Date of Manufacture |
Width 0.190" (4.83mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,45910 € | 459,10 € |
| Unit Price without VAT: | 0,45910 € |
|---|---|
| Unit Price with VAT: | 0,54633 € |



