


PLT5S-M0 | |
|---|---|
DigiKey Part Number | 298-1363-ND |
Manufacturer | |
Manufacturer Product Number | PLT5S-M0 |
Description | CBL TIE LOCKING BLK 50LB 1.458' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 5.00" (127.00mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 17.5" | |
Bundle Diameter | 5.00" (127.00mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 1.458' (444.40mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,49479 € | 494,79 € |
| 2.000 | 0,48326 € | 966,52 € |
| 3.000 | 0,47660 € | 1.429,80 € |
| 5.000 | 0,46832 € | 2.341,60 € |
| 7.000 | 0,46292 € | 3.240,44 € |
| 10.000 | 0,45725 € | 4.572,50 € |
| Unit Price without VAT: | 0,49479 € |
|---|---|
| Unit Price with VAT: | 0,58880 € |



