


PLT5EH-Q | |
|---|---|
DigiKey Part Number | 298-13992-ND |
Manufacturer | |
Manufacturer Product Number | PLT5EH-Q |
Description | TIE LASH LOCK NAT 250LB 1.677' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Lashing, Locking Natural 5.00" (127.00mm) 0.500" (12.70mm) 250 lbs (113.40 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Lashing, Locking | |
Length - Approximate | 20" | |
Bundle Diameter | 5.00" (127.00mm) | |
Width | 0.500" (12.70mm) | |
Length - Actual | 1.677' (511.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 250 lbs (113.40 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,62000 € | 2,62 € |
| 10 | 2,43500 € | 24,35 € |
| 25 | 2,36200 € | 59,05 € |
| 50 | 2,30760 € | 115,38 € |
| 100 | 2,25430 € | 225,43 € |
| 250 | 2,18524 € | 546,31 € |
| 500 | 2,13404 € | 1.067,02 € |
| 1.000 | 2,08376 € | 2.083,76 € |
| 2.500 | 2,01866 € | 5.046,65 € |
| Unit Price without VAT: | 2,62000 € |
|---|---|
| Unit Price with VAT: | 3,11780 € |

