Lashing, Locking Natural 5.00" (127.00mm) 0.500" (12.70mm) 250 lbs (113.40 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Lashing, Locking Natural 5.00" (127.00mm) 0.500" (12.70mm) 250 lbs (113.40 kg)
Panduit Premium Cable Ties

PLT5EH-C

DigiKey Part Number
298-13989-ND
Manufacturer
Manufacturer Product Number
PLT5EH-C
Description
TIE LASH LOCK NAT 250LB 1.677'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Lashing, Locking Natural 5.00" (127.00mm) 0.500" (12.70mm) 250 lbs (113.40 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Lashing, Locking
Length - Approximate
20"
Bundle Diameter
5.00" (127.00mm)
Width
0.500" (12.70mm)
Length - Actual
1.677' (511.00mm)
Mounting Type
Free Hanging (In-Line)
Tensile Strength
250 lbs (113.40 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Shelf Life
48 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1001,56160 €156,16 €
2001,52555 €305,11 €
3001,50470 €451,41 €
5001,47874 €739,37 €
7001,46181 €1.023,27 €
1.0001,44404 €1.444,04 €
Manufacturers Standard Package
Unit Price without VAT:1,56160 €
Unit Price with VAT:1,85830 €