PLT4S-M76 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 5.006
Unit Price: 4,10000 €
Datasheet
Standard, Locking Blue, Aqua 4.00" (101.60mm) 0.190" (4.83mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard, Locking Blue, Aqua 4.00" (101.60mm) 0.190" (4.83mm) 50 lbs (22.68 kg)
Panduit Premium Cable Ties

PLT4S-M76

DigiKey Part Number
298-13987-ND
Manufacturer
Manufacturer Product Number
PLT4S-M76
Description
CBL TIE LOCK BLU/AQU 50LB 1.217'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard, Locking Blue, Aqua 4.00" (101.60mm) 0.190" (4.83mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
14.5"
Bundle Diameter
4.00" (101.60mm)
Width
0.190" (4.83mm)
Length - Actual
1.217' (370.84mm)
Mounting Type
Free Hanging (In-Line)
Tensile Strength
50 lbs (22.68 kg)
Features
Flame Retardant, Radiation Resistant
Material
Ethylenterafluorineethylene (ETFE)
Color
Blue, Aqua
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0002,81223 €2.812,23 €
2.0002,74535 €5.490,70 €
3.0002,70676 €8.120,28 €
5.0002,65873 €13.293,65 €
7.0002,62744 €18.392,08 €
10.0002,59455 €25.945,50 €
Manufacturers Standard Package
Unit Price without VAT:2,81223 €
Unit Price with VAT:3,34655 €