


PLT4S-M7 | |
|---|---|
DigiKey Part Number | 298-23004-ND |
Manufacturer | |
Manufacturer Product Number | PLT4S-M7 |
Description | CBL TIE LOCKING PURP 50LB 1.208' |
Customer Reference | |
Detailed Description | Standard, Locking Purple 4.00" (101.60mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 14.5" | |
Bundle Diameter | 4.00" (101.60mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 1.208' (368.30mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Purple | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,35500 € | 3,55 € |
| 25 | 0,34400 € | 8,60 € |
| 50 | 0,33620 € | 16,81 € |
| 100 | 0,32860 € | 32,86 € |
| 250 | 0,31872 € | 79,68 € |
| 500 | 0,31144 € | 155,72 € |
| 1.000 | 0,30425 € | 304,25 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |



