Parametric Equivalent

PLT4S-M6120 | |
|---|---|
DigiKey Part Number | 298-PLT4S-M6120-ND |
Manufacturer | |
Manufacturer Product Number | PLT4S-M6120 |
Description | CBL TIE LOCKING BLK 50LB 1.208' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 4.00" (101.60mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 14.5" | |
Bundle Diameter | 4.00" (101.60mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 1.208' (368.30mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Chemical Resistant, UV Resistant | |
Material | Polyamide (PA6/12), Nylon 6/12 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,57610 € | 576,10 € |
| 2.000 | 0,56264 € | 1.125,28 € |
| 3.000 | 0,55488 € | 1.664,64 € |
| 5.000 | 0,54521 € | 2.726,05 € |
| 7.000 | 0,53891 € | 3.772,37 € |
| 10.000 | 0,53230 € | 5.323,00 € |
| 25.000 | 0,51558 € | 12.889,50 € |
| 50.000 | 0,50318 € | 25.159,00 € |
| 100.000 | 0,49101 € | 49.101,00 € |
| Unit Price without VAT: | 0,57610 € |
|---|---|
| Unit Price with VAT: | 0,68556 € |




