


PLT4S-M300 | |
|---|---|
DigiKey Part Number | 298-13983-ND |
Manufacturer | |
Manufacturer Product Number | PLT4S-M300 |
Description | CBL TIE LOCKING BLK 50LB 1.208' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 4.00" (101.60mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Length - Actual 1.208' (368.30mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 50 lbs (22.68 kg) |
Packaging Bulk | Features Heat Stabilized, Weather Resistant |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Black |
Length - Approximate 14.5" | Shelf Life 48 Months |
Bundle Diameter 4.00" (101.60mm) | Shelf Life Start Date of Manufacture |
Width 0.190" (4.83mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,52200 € | 5,22 € |
| 25 | 0,50640 € | 12,66 € |
| 50 | 0,49520 € | 24,76 € |
| 100 | 0,48380 € | 48,38 € |
| 250 | 0,46924 € | 117,31 € |
| 500 | 0,45846 € | 229,23 € |
| 1.000 | 0,44783 € | 447,83 € |
| 3.000 | 0,43138 € | 1.294,14 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |



