


PLT4S-M100 | |
|---|---|
DigiKey Part Number | 298-13977-ND |
Manufacturer | |
Manufacturer Product Number | PLT4S-M100 |
Description | CBL TIE LOCKING BLK 30LB 1.208' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 4.00" (101.60mm) 0.190" (4.83mm) 30 lbs (13.61 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 14.5" | |
Bundle Diameter | 4.00" (101.60mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 1.208' (368.30mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 30 lbs (13.61 kg) | |
Features | Chemical Resistant, Weather Resistant | |
Material | Polypropylene (PP) | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,61300 € | 6,13 € |
| 25 | 0,59440 € | 14,86 € |
| 50 | 0,58100 € | 29,05 € |
| 100 | 0,56790 € | 56,79 € |
| 250 | 0,55076 € | 137,69 € |
| 500 | 0,53806 € | 269,03 € |
| 1.000 | 0,52558 € | 525,58 € |
| 3.000 | 0,50625 € | 1.518,75 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |



