


PLT4S-M10 | |
|---|---|
DigiKey Part Number | 298-13976-ND |
Manufacturer | |
Manufacturer Product Number | PLT4S-M10 |
Description | CBL TIE LOCK WHITE 50LB 1.208' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking White 4.00" (101.60mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 14.5" | |
Bundle Diameter | 4.00" (101.60mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 1.208' (368.30mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | White | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,38055 € | 380,55 € |
| 2.000 | 0,37170 € | 743,40 € |
| 3.000 | 0,36660 € | 1.099,80 € |
| 5.000 | 0,36025 € | 1.801,25 € |
| 7.000 | 0,35611 € | 2.492,77 € |
| 10.000 | 0,35176 € | 3.517,60 € |
| Unit Price without VAT: | 0,38055 € |
|---|---|
| Unit Price with VAT: | 0,45285 € |



