MFR Recommended



PLT4S-C120 | |
|---|---|
DigiKey Part Number | 298-16833-ND |
Manufacturer | |
Manufacturer Product Number | PLT4S-C120 |
Description | CBL TIE LOCKING BLK 50LB 1.208' |
Customer Reference | |
Detailed Description | Standard, Locking Black 4.00" (101.60mm) 0.189" (4.80mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Width 0.189" (4.80mm) |
Manufacturer Panduit Corp | Length - Actual 1.208' (368.30mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 50 lbs (22.68 kg) |
Part Status Obsolete | Features Chemical Resistant, Weather Resistant |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA12), Nylon 12 |
Length - Approximate 14.5" | Color Black |
Bundle Diameter 4.00" (101.60mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLT4S-C6120 | Panduit Corp | 200 | 298-PLT4S-C6120-ND | 0,78360 € | MFR Recommended |


