


PLT4I-M20 | |
|---|---|
DigiKey Part Number | 298-22997-ND |
Manufacturer | |
Manufacturer Product Number | PLT4I-M20 |
Description | CBL TIE LOCKING BLK 40LB 1.208' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 4.00" (101.60mm) 0.145" (3.68mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 14.5" | |
Bundle Diameter | 4.00" (101.60mm) | |
Width | 0.145" (3.68mm) | |
Length - Actual | 1.208' (368.30mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 40 lbs (18.14 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,38796 € | 387,96 € |
| 2.000 | 0,37894 € | 757,88 € |
| 3.000 | 0,37374 € | 1.121,22 € |
| 5.000 | 0,36726 € | 1.836,30 € |
| 7.000 | 0,36304 € | 2.541,28 € |
| 10.000 | 0,35860 € | 3.586,00 € |
| Unit Price without VAT: | 0,38796 € |
|---|---|
| Unit Price with VAT: | 0,46167 € |


