New at DigiKey
Standard, Locking Black 4.00" (101.60mm) 0.300" (7.62mm) 75 lbs (34.02 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard, Locking Black 4.00" (101.60mm) 0.300" (7.62mm) 75 lbs (34.02 kg)
PLT4H-TL360
PLT4H-TL360

PLT4H-TL360

DigiKey Part Number
298-PLT4H-TL360-ND
Manufacturer
Manufacturer Product Number
PLT4H-TL360
Description
CABLE TIE, 14.5"L (368MM), HEAVY
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 4.00" (101.60mm) 0.300" (7.62mm) 75 lbs (34.02 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.300" (7.62mm)
Manufacturer
Panduit Corp
Length - Actual
1.208' (368.30mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Tensile Strength
75 lbs (34.02 kg)
Part Status
Active
Material
Polyamide (PA66), Nylon 6/6
Wire/Cable Tie Type
Standard, Locking
Color
Black
Length - Approximate
14.5"
Storage/Refrigeration Temperature
68°F (20°C)
Bundle Diameter
4.00" (101.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 250
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,92000 €0,92 €
100,85800 €8,58 €
2500,77504 €193,76 €
1.0000,74195 €741,95 €
Manufacturers Standard Package
Unit Price without VAT:0,92000 €
Unit Price with VAT:1,09480 €