


PLT4H-TL2 | |
|---|---|
DigiKey Part Number | 298-13959-ND |
Manufacturer | |
Manufacturer Product Number | PLT4H-TL2 |
Description | CBL TIE LOCKING RED 120LB 1.208' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Red 4.00" (101.60mm) 0.300" (7.62mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 14.5" | |
Bundle Diameter | 4.00" (101.60mm) | |
Width | 0.300" (7.62mm) | |
Length - Actual | 1.208' (368.30mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 120 lbs (54.43 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Red | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,83600 € | 8,36 € |
| 25 | 0,81080 € | 20,27 € |
| 50 | 0,79200 € | 39,60 € |
| 100 | 0,77400 € | 77,40 € |
| 250 | 0,75060 € | 187,65 € |
| 500 | 0,73324 € | 366,62 € |
| 1.000 | 0,71617 € | 716,17 € |
| 2.500 | 0,69406 € | 1.735,15 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |


