


PLT4H-TL109 | |
|---|---|
DigiKey Part Number | 298-13957-ND |
Manufacturer | |
Manufacturer Product Number | PLT4H-TL109 |
Description | CBL TIE LOCKING GRN 50LB 1.208' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Green 4.00" (101.60mm) 0.300" (7.62mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 14.5" | |
Bundle Diameter | 4.00" (101.60mm) | |
Width | 0.300" (7.62mm) | |
Length - Actual | 1.208' (368.30mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Chemical Resistant | |
Material | Polypropylene (PP) | |
Color | Green | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 1,13000 € | 11,30 € |
| 25 | 1,09520 € | 27,38 € |
| 50 | 1,07060 € | 53,53 € |
| 100 | 1,04600 € | 104,60 € |
| 250 | 1,01416 € | 253,54 € |
| 500 | 0,99060 € | 495,30 € |
| 1.000 | 0,96748 € | 967,48 € |
| 2.500 | 0,93752 € | 2.343,80 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |


