PLT4H-L86A is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Panduit Corp
In Stock: 0
Unit Price: 0,71910 €
Datasheet
Standard, Locking Blue 4.00" (101.60mm) 0.300" (7.62mm) 120 lbs (54.43 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLT4H-L86A

DigiKey Part Number
298-PLT4H-L86A-ND
Manufacturer
Manufacturer Product Number
PLT4H-L86A
Description
PAN-TY PLT4H-L86A CABLE TIE, BLU
Customer Reference
Detailed Description
Standard, Locking Blue 4.00" (101.60mm) 0.300" (7.62mm) 120 lbs (54.43 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Bundle Diameter
4.00" (101.60mm)
Manufacturer
Panduit Corp
Width
0.300" (7.62mm)
Series
Length - Actual
1.200' (365.76mm)
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Obsolete
Tensile Strength
120 lbs (54.43 kg)
Wire/Cable Tie Type
Standard, Locking
Material
Polyamide (PA66), Nylon 6/6
Length - Approximate
14.5"
Color
Blue
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PLT4S-C96APanduit Corp0298-PLT4S-C96A-ND0,71910 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes