


PLT3S-M55 | |
|---|---|
DigiKey Part Number | 298-22989-ND |
Manufacturer | |
Manufacturer Product Number | PLT3S-M55 |
Description | CBL TIE LOCK GRN/FL 50LB 11.50" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Green, Fluorescent 3.00" (76.20mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 11.5" | |
Bundle Diameter | 3.00" (76.20mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 0.958' (292.10mm, 11.50") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Green, Fluorescent | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,41000 € | 4,10 € |
| 25 | 0,39800 € | 9,95 € |
| 50 | 0,38900 € | 19,45 € |
| 100 | 0,38010 € | 38,01 € |
| 250 | 0,36868 € | 92,17 € |
| 500 | 0,36022 € | 180,11 € |
| 1.000 | 0,35190 € | 351,90 € |
| 3.000 | 0,33902 € | 1.017,06 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |



