


PLT3S-M54 | |
|---|---|
DigiKey Part Number | 298-12031-ND |
Manufacturer | |
Manufacturer Product Number | PLT3S-M54 |
Description | CBL TIE LOCK YLW/FL 50LB 11.50" |
Customer Reference | |
Detailed Description | Standard, Locking Yellow, Fluorescent 3.00" (76.20mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Width 0.190" (4.83mm) |
Manufacturer Panduit Corp | Length - Actual 0.958' (292.10mm, 11.50") |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 50 lbs (22.68 kg) |
Part Status Obsolete | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Yellow, Fluorescent |
Length - Approximate 11.5" | Base Product Number |
Bundle Diameter 3.00" (76.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLT2S-C54 | Panduit Corp | 0 | 298-22970-ND | 0,38000 € | Similar |




