


PLT3S-M00 | |
|---|---|
DigiKey Part Number | 298-13934-ND |
Manufacturer | |
Manufacturer Product Number | PLT3S-M00 |
Description | CBL TIE LOCKING BLK 50LB 11.50" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 3.00" (76.20mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 11.5" | |
Bundle Diameter | 3.00" (76.20mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 0.958' (292.10mm, 11.50") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,32341 € | 323,41 € |
| 2.000 | 0,31591 € | 631,82 € |
| 3.000 | 0,31158 € | 934,74 € |
| 5.000 | 0,30619 € | 1.530,95 € |
| 7.000 | 0,30268 € | 2.118,76 € |
| 10.000 | 0,29899 € | 2.989,90 € |
| Unit Price without VAT: | 0,32341 € |
|---|---|
| Unit Price with VAT: | 0,38486 € |



