


PLT3I-M30 | |
|---|---|
DigiKey Part Number | 298-13927-ND |
Manufacturer | |
Manufacturer Product Number | PLT3I-M30 |
Description | CBL TIE LOCKING BLK 40LB 11.40" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 3.00" (76.20mm) 0.145" (3.68mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 11.5" | |
Bundle Diameter | 3.00" (76.20mm) | |
Width | 0.145" (3.68mm) | |
Length - Actual | 0.950' (289.56mm, 11.40") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 40 lbs (18.14 kg) | |
Features | Heat Stabilized | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,28500 € | 2,85 € |
| 25 | 0,27640 € | 6,91 € |
| 50 | 0,27040 € | 13,52 € |
| 100 | 0,26430 € | 26,43 € |
| 250 | 0,25632 € | 64,08 € |
| 500 | 0,25046 € | 125,23 € |
| 1.000 | 0,24471 € | 244,71 € |
| 3.000 | 0,23579 € | 707,37 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |


