


PLT3I-M20 | |
|---|---|
DigiKey Part Number | 298-13925-ND |
Manufacturer | |
Manufacturer Product Number | PLT3I-M20 |
Description | CBL TIE LOCKING BLK 40LB 11.40" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 3.00" (76.20mm) 0.145" (3.68mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
EDA/CAD Models | PLT3I-M20 Models |
Category | Length - Actual 0.950' (289.56mm, 11.40") |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 40 lbs (18.14 kg) |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color Black |
Wire/Cable Tie Type Standard, Locking | Shelf Life 48 Months |
Length - Approximate 11.5" | Shelf Life Start Date of Manufacture |
Bundle Diameter 3.00" (76.20mm) | Base Product Number |
Width 0.145" (3.68mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24167 € | 241,67 € |
| 2.000 | 0,23608 € | 472,16 € |
| 3.000 | 0,23286 € | 698,58 € |
| 5.000 | 0,22884 € | 1.144,20 € |
| 7.000 | 0,22623 € | 1.583,61 € |
| 10.000 | 0,22348 € | 2.234,80 € |
| Unit Price without VAT: | 0,24167 € |
|---|---|
| Unit Price with VAT: | 0,28759 € |


