


PLT3I-M2 | |
|---|---|
DigiKey Part Number | 298-22984-ND |
Manufacturer | |
Manufacturer Product Number | PLT3I-M2 |
Description | CBL TIE LOCKING RED 40LB 11.40" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Red 3.00" (76.20mm) 0.145" (3.68mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
EDA/CAD Models | PLT3I-M2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 11.5" | |
Bundle Diameter | 3.00" (76.20mm) | |
Width | 0.145" (3.68mm) | |
Length - Actual | 0.950' (289.56mm, 11.40") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 40 lbs (18.14 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Red | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,29300 € | 2,93 € |
| 25 | 0,28400 € | 7,10 € |
| 50 | 0,27760 € | 13,88 € |
| 100 | 0,27130 € | 27,13 € |
| 250 | 0,26320 € | 65,80 € |
| 500 | 0,25718 € | 128,59 € |
| 1.000 | 0,25127 € | 251,27 € |
| 3.000 | 0,24210 € | 726,30 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |


