


PLT3H-TL76 | |
|---|---|
DigiKey Part Number | 298-22981-ND |
Manufacturer | |
Manufacturer Product Number | PLT3H-TL76 |
Description | CBL TIE LOCK BL/AQU 120LB 11.50" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Blue, Aqua 3.00" (76.20mm) 0.300" (7.62mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 11.5" | |
Bundle Diameter | 3.00" (76.20mm) | |
Width | 0.300" (7.62mm) | |
Length - Actual | 0.958' (292.10mm, 11.50") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 120 lbs (54.43 kg) | |
Features | Flame Retardant, Radiation Resistant | |
Material | Ethylenterafluorineethylene (ETFE) | |
Color | Blue, Aqua | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,61564 € | 903,91 € |
| 500 | 3,53046 € | 1.765,23 € |
| 750 | 3,48135 € | 2.611,01 € |
| 1.250 | 3,42019 € | 4.275,24 € |
| 1.750 | 3,38034 € | 5.915,60 € |
| 2.500 | 3,33846 € | 8.346,15 € |
| Unit Price without VAT: | 3,61564 € |
|---|---|
| Unit Price with VAT: | 4,30261 € |


