


PLT3H-TL100 | |
|---|---|
DigiKey Part Number | 298-13924-ND |
Manufacturer | |
Manufacturer Product Number | PLT3H-TL100 |
Description | CBL TIE LOCKING BLK 50LB 11.40" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 3.00" (76.20mm) 0.300" (7.62mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 11.5" | |
Bundle Diameter | 3.00" (76.20mm) | |
Width | 0.300" (7.62mm) | |
Length - Actual | 0.950' (289.56mm, 11.40") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Chemical Resistant, Weather Resistant | |
Material | Polypropylene (PP) | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,80400 € | 8,04 € |
| 25 | 0,78000 € | 19,50 € |
| 50 | 0,76240 € | 38,12 € |
| 100 | 0,74480 € | 74,48 € |
| 250 | 0,72228 € | 180,57 € |
| 500 | 0,70558 € | 352,79 € |
| 1.000 | 0,68918 € | 689,18 € |
| 2.500 | 0,66792 € | 1.669,80 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |


