


PLT3H-L96A | |
|---|---|
DigiKey Part Number | 298-PLT3H-L96A-ND |
Manufacturer | |
Manufacturer Product Number | PLT3H-L96A |
Description | CBL TIE LOCKING BLU 120LB 11.40" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Blue 3.00" (76.20mm) 0.300" (7.62mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 11" | |
Bundle Diameter | 3.00" (76.20mm) | |
Width | 0.300" (7.62mm) | |
Length - Actual | 0.950' (289.56mm, 11.40") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 120 lbs (54.43 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Blue | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,99520 € | 49,76 € |
| 100 | 0,97240 € | 97,24 € |
| 150 | 0,95920 € | 143,88 € |
| 250 | 0,94288 € | 235,72 € |
| 350 | 0,93220 € | 326,27 € |
| 500 | 0,92100 € | 460,50 € |
| 1.250 | 0,89265 € | 1.115,81 € |
| 2.500 | 0,87166 € | 2.179,15 € |
| 5.000 | 0,85103 € | 4.255,15 € |
| Unit Price without VAT: | 0,99520 € |
|---|---|
| Unit Price with VAT: | 1,18429 € |

