


PLT3H-L86 | |
|---|---|
DigiKey Part Number | 298-13921-ND |
Manufacturer | |
Manufacturer Product Number | PLT3H-L86 |
Description | CBL TIE LOCKING BLU 120LB 11.10" |
Customer Reference | |
Detailed Description | Standard, Locking Blue 3.00" (76.20mm) 0.300" (7.62mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 11" | |
Bundle Diameter | 3.00" (76.20mm) | |
Width | 0.300" (7.62mm) | |
Length - Actual | 0.925' (281.94mm, 11.10") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 120 lbs (54.43 kg) | |
Features | Metal Detectable | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Blue | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,99160 € | 49,58 € |
| 100 | 0,96890 € | 96,89 € |
| 150 | 0,95580 € | 143,37 € |
| 250 | 0,93948 € | 234,87 € |
| 350 | 0,92886 € | 325,10 € |
| 500 | 0,91770 € | 458,85 € |
| Unit Price without VAT: | 0,99160 € |
|---|---|
| Unit Price with VAT: | 1,18000 € |


